A165E-LS-24D-01

Omron Automation and Safety
653-A165E-LS-24D-01
A165E-LS-24D-01

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches SPST-NC RED 24V 30mm IP65 Illuminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,26 € 66,26 €
59,75 € 597,50 €
55,85 € 1.396,25 €
53,39 € 5.339,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
REACH - SVHC:
Illuminated
SPST
24 VDC
Panel Mount
Quick Connect
16 mm
3.2 mm
IP65
Brand: Omron Automation and Safety
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: A165E
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 359015 A165ELS24D01
Unit Weight: 29,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.