A165-JBM-2

Omron Automation and Safety
653-A165-JBM-2
A165-JBM-2

Mfr.:

Description:
Pushbutton Switches DPDT MOM RECT BLACK IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,76 € 29,76 €
26,48 € 264,80 €
25,14 € 628,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
A16
Industrial Switches
With Guard
Non-Illuminated
DPDT
Panel Mount
ON - (ON)
Rectangular
5 A
30 VDC
250 VAC
IP66
Solder Terminal
Black
Actuator Style: Rectangular
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A165JBM2
Unit Weight: 16,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

A16 Pushbutton Switches & Pilot Lights

Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. Theses pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly, is UL and CSA approved, and conforms to EN60943-5-1, IEC947-5-1. Omron A16 is ideal for applications requiring high reliability, IP65 and IP40 models are available.