A165-JBA-2

Omron Automation and Safety
653-A165-JBA-2
A165-JBA-2

Mfr.:

Description:
Pushbutton Switches DPDT ALT RECT BLACK IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,25 € 37,25 €
36,01 € 360,10 €
34,91 € 872,75 €
33,76 € 1.688,00 €
33,02 € 3.302,00 €
32,15 € 8.037,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
A16
Non-Illuminated
DPDT
PCB Mount
ON - ON
Rectangular
5 A
30 VDC
250 VAC
IP65
PC Pin
Actuator Style: Rectangular
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A165JBA2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

A16 Pushbutton Switches & Pilot Lights

Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. Theses pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly, is UL and CSA approved, and conforms to EN60943-5-1, IEC947-5-1. Omron A16 is ideal for applications requiring high reliability, IP65 and IP40 models are available.