A16-2NGN

Omron Automation and Safety
653-A16-2NGN
A16-2NGN

Mfr.:

Description:
Panel Mount Indicator Lamps Green LED/Unit Neon Lamp 220VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,53 € 55,30 €
5,45 € 136,25 €
5,31 € 531,00 €
5,22 € 1.305,00 €
5,08 € 2.540,00 €
4,46 € 4.460,00 €
4,30 € 10.750,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Panel Mount Indicator Lamps
RoHS:  
REACH - SVHC:
Indicators
A16
Brand: Omron Automation and Safety
Mounting Style: Through Hole
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: 1181334 A162NGN
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99