44538-0240

Omron Automation and Safety
653-44538-0240
44538-0240

Mfr.:

Description:
Limit Switches T4012-022F2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,39 € 220,39 €
208,83 € 2.088,30 €
205,79 € 5.144,75 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
Non-Illuminated
4P4T
4 A
230 VAC
24 VDC
25 N
6
Screw
Chassis Mount
IP67
Actuator Material: Stainless Steel
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Universal Tongue Operated Safety Interlock Switch
Part # Aliases: 445380240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.