3G3AX-RBB4001

Omron Automation and Safety
653-3G3AX-RBB4001
3G3AX-RBB4001

Mfr.:

Description:
Controller Accessories Brk Resistor 400W 35 Ohms 10%ED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
514,06 € 514,06 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Controller Accessories
RoHS:  
Controller Accessories
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 3G3AXRBB4001
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543900000
USHTS:
8543908885
ECCN:
EAR99