3G3AX-AL4220

Omron Automation and Safety
653-3G3AX-AL4220
3G3AX-AL4220

Mfr.:

Description:
Motor & Motor Drive Accessories AC Reactor 11 to 15kW 400V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.112,02 € 1.112,02 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motor & Motor Drive Accessories
RoHS:  
Motor Drive Accessories
AC Reactor
Brand: Omron Automation and Safety
Motor Drive Type: AC Motor
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 3G3AXAL4220
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.