3G3AX-AL4025

Omron Automation and Safety
653-3G3AX-AL4025
3G3AX-AL4025

Mfr.:

Description:
Motor & Motor Drive Accessories AC Reactor 0.4 to 1.5kW 400V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
543,79 € 543,79 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motor & Motor Drive Accessories
RoHS:  
Motor Drive Accessories
AC Reactor
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Motor Drive Type: AC Motor
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 3G3AXAL4025
Unit Weight: 2,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99