OPS241-A-CW-L26

OmniPreSense
203-OPS241-A-CW-L26
OPS241-A-CW-L26

Mfr.:

Description:
Miniature Cases – Industrial Lens Enclosure for OPS241-A Radar Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €

Product Attribute Attribute Value Select Attribute
OmniPreSense
Product Category: Miniature Cases – Industrial
RoHS:  
Radar Sensor
Black
100 mm
68.42 mm
38.8 mm
OPS241-A/B
Brand: OmniPreSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Packaging: Each
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100090
USHTS:
3923109000
ECCN:
EAR99

OPS241 & OPS242 Electromagnetic Lens Enclosures

OmniPreSense OPS241 and OPS242 Electromagnetic Lens Enclosures are 3D printed enclosures that provide protection for the OPS241 and OPS242 Radar Modules. These enclosures come in two versions, a standard enclosure and a version with an Electromagnetic (EM) lens. The EM Lens enclosure creates a tighter beam and increases the antenna gain for a farther detection range, reducing the standard 76° to 78° beam width to a tighter 26°. The additional antenna gain of 3dBi to 5dBi helps detect objects at further distances. OmniPreSense OPS241 and OPS242 Electromagnetic Lens Enclosures can be easily mounted on drones, robots, and other structures.