SW003A0A91-SR

894-SW003A0A91-SR
SW003A0A91-SR

Mfr.:

Description:
DC/DC Converters - SMD SMT 3A, IN 48V OUT 5V, NEGATIVE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
1 Output
15 W
36 V
75 V
5 V
3 A
2.25 kV
1/16 Brick
27.94 mm
24.38 mm
8.5 mm
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Part # Aliases: 108984550
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.