PNDT012A0X3-SRZ

OmniOn Power
894-PNDT012A0X3-SRZ
PNDT012A0X3-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 3-14.4Vin.45-5.5V12A NonIso Digital Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,51 € 13,51 €
13,00 € 65,00 €
12,80 € 128,00 €
12,52 € 313,00 €
12,32 € 616,00 €
12,21 € 1.221,00 €
12,04 € 3.010,00 €
Full Reel (Order in multiples of 500)
11,69 € 5.845,00 €
11,56 € 11.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9 V
450 mV to 5.5 V
12 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3 mm (0.118 in)
Industrial
PNDT
Brand: OmniOn Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Pico SlimLynx
Part # Aliases: 150038560
Unit Weight: 732 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.