MLX080A0XY3-SRZ

OmniOn Power
894-MLX080A0XY3-SRZ
MLX080A0XY3-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 80 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,49 € 42,49 €
41,13 € 205,65 €
40,57 € 405,70 €
39,79 € 994,75 €
39,14 € 1.957,00 €
35,18 € 3.518,00 €

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
80 A
Industrial
MLX
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 160
Subcategory: DC-DC Converters
Tradename: DLynx
Part # Aliases: 1600392284A
Unit Weight: 6,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DLynx III™ MLX/SLX Non-Isolated DC-DC Converters

OmniOn Power™ DLynx III™ MLX/SLX Non-Isolated DC-DC Converters feature an advanced digital PID-based adjustable digital control loop that ensures loop stability and allows optimization of the converters' dynamic response. These converters also feature a 40A to 160A current range, 0.45VDC to 2VDC output voltage range, output overcurrent protection, digital communication with PMBus, and remote on/off control. Optional SLX satellite modules can increase single output to 320A or provide an independent secondary output of 40A to 160A. The DLynx III non-isolated DC-DC converters are cost-efficient and include an open-frame design. These converters are used in workstations, servers, storage, LANs/WANs, and MCU, FPGA, ASIC, or System-On-Chip (SoC) powered applications.