KNW013A0A41-SRZ

894-KNW013A0A41-SRZ
KNW013A0A41-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 5V 13A 8Pin 1/16-Brk

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
36 V
75 V
5 V
13 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
10.2 mm
Industrial
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 140
Subcategory: DC-DC Converters
Part # Aliases: CC109141438
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99