JAW050A

894-JAW050A
JAW050A

Mfr.:

Description:
DC/DC Converters - Through Hole 5V 10A 50W 9-Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
1 Output
50 W
5 V
10 A
1.5 kV
JAW050
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 80
Subcategory: DC-DC Converters
Part # Aliases: 108449323
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.