IND033

894-IND033
IND033

Mfr.:

Description:
DC/DC Converters - SMD 12Vin 0.8-5.5V 33W 6A Neg Log SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

OmniOn Power PVX006A0X3-SRDZ
OmniOn Power
DC/DC Converters - SMD 3-14.4V 0.6-5.5Vout 6A smt, neg logic

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
33 W
12 V
9.6 V
14.4 V
800 mV to 5.5 V
6 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.25 mm (0.285 in)
Industrial
IND033
Brand: OmniOn Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Tradename: Hornet
Part # Aliases: 1600102898A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.