IND011SIP

894-IND011SIP
IND011SIP

Mfr.:

Description:
DC/DC Converters - Through Hole 12Vin 0.6-5.5V 11W 2A Pos Log SIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
11 W
12 V
9.6 V
14 V
600 mV to 5.5 V
2 A
SIP-5
13.5 mm (0.531 in)
10.4 mm (0.409 in)
8 mm (0.315 in)
Industrial
IND011SIP
Brand: OmniOn Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 315
Subcategory: DC-DC Converters
Tradename: Hornet
Part # Aliases: 1600102909A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.