HW005A0F1-S

894-HW005A0F1-S
HW005A0F1-S

Mfr.:

Description:
DC/DC Converters - SMD SMT 5A, IN 48V OUT 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
1 Output
17 W
36 V
75 V
3.3 V
5 A
2.25 kV
47.2 mm
29.5 mm
8.5 mm
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Part # Aliases: 108960667
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.