GP040H3M125TEZ RECTIFIER

894-GP040H3M125TEZ
GP040H3M125TEZ RECTIFIER

Mfr.:

Description:
Power Supplies - Chassis Mount GP040H3M125TEZ 6000W, 125V, 380/480VAC Input, PMBus/I2C, for Industrial Applications

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
6 kW
380 VAC to 480 VAC
1 Output
125 VDC
50 A
Enclosed
Industrial
17.53 in
7.975 in
40.89 mm
Brand: OmniOn Power
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 1600360521A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0