FLTR75V05Z

894-FLTR75V05Z
FLTR75V05Z

Mfr.:

Description:
EMI Filter Circuits 75Vdc 5A Through Hole

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
75 VDC
5 A
Solder Pin
FLTR
Brand: OmniOn Power
Product Type: EMI Filter Circuits
Factory Pack Quantity: 224
Subcategory: Filters
Part # Aliases: CC109102654
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules

Introduced by Mouser in 2006, the GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules are small, low-profile modules with a 75Vdc input voltage maximum. The FLT Series feature a cost-efficient open frame design and operate up to 7A in an ambient temperature of -40ºC to 85ºC. The GE Energy (Formerly Lineage Power) FLT Series Filter Modules are optimized for use with DC-DC converter modules to significantly reduce the conducted differential and common-mode noise returned to the power source. The FLTR series is encapsulated in a small, nonconductive plastic case and operates up to 10A in ambient temperatures from -40ºC to 100ºC and is PCB mountable.