ESTW025A0F41-HZ

OmniOn Power
894-ESTW025A0F41-HZ
ESTW025A0F41-HZ

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75Vin 3.3Vout 25A NegLog TH HeatPlate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 324   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,16 € 8.475,84 €

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
82.5 W
48 V
36 V
75 V
3.25 V to 3.35 V
25 A
2.25 kV
1/8 Brick
57.9 mm (2.28 in)
22.86 mm (0.9 in)
8.51 mm (0.335 in)
ESTW025A0F
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

Stingray™ Isolated Eighth-Brick Power Modules

OmniOn Power™ Stingray™ Eighth-Brick Power Modules are isolated DC/DC Converters delivering up to 25A of current across a wide range of input voltages (36 to 75VDC). The series features remote on/off, remote sense, and output voltage. The modules are protected from overvoltage, overcurrent, and overtemperature. Additionally, 91% efficiency at full load 3.3VDC output is featured, as well as open frame construction, DOSA compliant footprint, and wide operating temperature range of -40ºC to +85ºC. OmniOn Power Stingray™ Eighth-Brick Power Modules are well suited for the latest generation IC's (DSP, FPGA, ASIC) and Enterprise Network applications including Power over Ethernet (PoE).