ESTW010A0A41-HZ

OmniOn Power
894-ESTW010A0A41-HZ
ESTW010A0A41-HZ

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75V 5Vout 10A TH Neg logic heat plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 540   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,82 € 11.782,80 €

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
48 V
36 V
75 V
4.925 V to 5.075 V
10 A
2.25 kV
1/8 Brick
57.9 mm (2.28 in)
22.86 mm (0.9 in)
8.51 mm (0.335 in)
Industrial
ESTW010A0A
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.