EBDW020A0B641-PHZ

OmniOn Power
894-EBDW020A0B641PHZ
EBDW020A0B641-PHZ

Mfr.:

Description:
DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin neg logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 360   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,22 € 23.119,20 €
504 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
240 W
48 V
36 V
75 V
11.97 V to 12.03 V
20 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
11.18 mm (0.44 in)
Barracuda
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 66,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.