CLP0312FPXXXZ01A

OmniOn Power
894-CLP0312FPXXXZ01A
CLP0312FPXXXZ01A

Mfr.:

Description:
Power Supplies - Board Mount 300W 12V 25A 90-264Vac 2x4

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,63 € 136,63 €
130,24 € 651,20 €
126,76 € 1.521,12 €
119,73 € 2.873,52 €
118,14 € 7.088,40 €
108 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Board Mount
RoHS:  
300 W
90 VAC to 264 VAC
1 Output
12 VDC
25 A
PCB Mount
3 kVAC
90 %
101.6 mm (4 in)
50.8 mm (2 in)
34.61 mm (1.363 in)
CLP
Brand: OmniOn Power
Dimensions: 101.6 mm x 50.8 mm x 34.61 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLP0312FP Open Frame Power Supply

OmniOn Power™ CLP0312FP Open Frame Power Supply is a 12VDC single output power supply delivering 300W at greater than 90% efficiency. This power supply module is designed to handle power challenges associated with tight space and low airflow. The CLP0312FP power supply module features full load capability at 65°C and 600LFM airflow with derating at higher temperatures or lower airflow. This power supply module offers active power factor corrected input, output overcurrent protection, overtemperature protection, and output overvoltage protection. Typical applications include telecommunications equipment, embedded computing, storage systems, and industrial equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.