CLP0248FPXXXZ02A

OmniOn Power
894-CLP0248FPXXXZ02A
CLP0248FPXXXZ02A

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 48V 4.16A or 54V 3.7A 2x4 open

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,22 € 120,22 €
114,50 € 572,50 €
111,46 € 1.337,52 €

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 265 VAC
1 Output
48 VDC
4.16 A
Open Frame
3 kVAC
88 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
36.56 mm (1.439 in)
CLP
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 101.6 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: Fan-less
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

CLP Open-Frame Power Supplies

OmniOn Power™ CLP Open-Frame Power Supplies are compact, high-efficiency modules with an output voltage of 12V. The CLP0112 power supply features a maximum output current of 12.5A at 12Vout (150W), while the CLP0212 features a maximum output current of 16.7A at 12Vout (200W) and standby output of 5V or 3.3V at 0.25A. OmniOn Power CLP Open-Frame Power Supplies are ideal for use in telecommunications equipment, embedded computing, storage systems, and industrial equipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.