CAR2548FPBXXZ01A

894-CAR2548FPBXXZ01A
CAR2548FPBXXZ01A

Mfr.:

Description:
Power Supplies - Rack Mount 2500W 48Vout 16A 1U Front-End

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.5 kW
90 VAC to 264 VAC
1 Output
48 V
362 mm
101.6 mm
40.89 mm
CAR2548FP
Brand: OmniOn Power
Mounting Style: Rack
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 2,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OMNION POWER