CAR2548FPBCXZ01A

OmniOn Power
894-CAR2548FPBCXZ01A
CAR2548FPBCXZ01A

Mfr.:

Description:
Power Supplies - Rack Mount 2500W 48Vout 16A I2C Communication

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
664,26 € 3.321,30 €
656,19 € 6.561,90 €
50 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.5 kW
90 VAC to 264 VAC
1 Output
48 V
52 A
Industrial
362 mm
101.6 mm
40.89 mm
CAR2548FP
Brand: OmniOn Power
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 2,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OMNION POWER