CAR1248FPBCXZ01A

894-CAR1248FPBCXZ01A
CAR1248FPBCXZ01A

Mfr.:

Description:
Power Supplies - Rack Mount 1200W 48V 12.75A I2C Communication

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.2 kW
85 VAC to 264 VAC
1 Output
48 V
25 A
Industrial
11.2 in
3.44 in
1.61 in
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 1,408 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
OMNION POWER