AXA003A0XZ

OmniOn Power
894-AXA003A0XZ
AXA003A0XZ

Mfr.:

Description:
DC/DC Converters - SMD 8.3-14Vdc Input 3A 0.75-5.5Vdc Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
5,14 € 25,70 €
5,06 € 50,60 €
5,03 € 125,75 €

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
17 W
12 V
750 mV to 5.5 V
3 A
22.86 mm (0.9 in)
10.16 mm (0.4 in)
6.63 mm (0.261 in)
Industrial
Austin MiniLynx
Brand: OmniOn Power
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Part # Aliases: CC109101268
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Austin Minilynx Power Modules

OmniOn Power™ Austin Minilynx Power Modules are 12V SMT / SIP, non-isolated dc-dc power modules with an input range of 8.3 - 14Vdc and a programmable out of 0.75Vdc to 5.5Vdc. The OmniOn Power Austin Minilynx Power Modules can deliver a 3A output current with full load efficiency of 91% at 3.3V output. The open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions. In addition to sequencing, standard features include remote On/Off, programmable output voltage, and over-current protection. Ideal for distributed power architectures, intermediate bus voltage applications, telecommunications equipment, servers, and storage applications.