ATH010A0X3-SRZ

OmniOn Power
894-ATH010A0X3-SRZ
ATH010A0X3-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 2.4-5.5Vdc Input 10A 0.75-3.63Vdc Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,36 € 15,36 €
14,79 € 73,95 €
14,55 € 145,50 €
14,30 € 357,50 €
14,14 € 707,00 €
14,02 € 1.402,00 €
Full Reel (Order in multiples of 250)
11,86 € 2.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
22 W
5 V
750 mV to 3.63 V
10 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.28 mm (0.326 in)
Industrial
Austin Lynx II
Brand: OmniOn Power
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Part # Aliases: CC109104543
Unit Weight: 27,358 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.