ATA016A0X3Z

OmniOn Power
894-ATA016A0X3Z
ATA016A0X3Z

Mfr.:

Description:
DC/DC Converters - Through Hole 0.75-5.5Vout 16A SIP 8.3-14Vin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 252   Multiples: 126
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,75 € 3.969,00 €
15,53 € 7.827,12 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
88 W
12 V
8.3 V
14 V
750 mV to 5.5 V
16 A
50.8 mm (2 in)
12.7 mm (0.5 in)
8.13 mm (0.32 in)
Industrial
SuperLynx II
Brand: OmniOn Power
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 126
Subcategory: DC-DC Converters
Part # Aliases: CC109104691
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99