PRFE21000109

Olmatic
188-PRFE21000109
PRFE21000109

Mfr.:

Description:
Power Management Modules S.USV industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,63 € 125,63 €

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Power Management Modules
RoHS:  
Power Modules
48 V
5 V
5 A
Brand: Olmatic
Dimensions: 65 mm x 56.5 mm x 9 mm
Input Voltage - Min: 7 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Power Management Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.

S.USV Industrial Power Management Module

Olmatic S.USV Industrial Power Management Module is designed to close the gap between single-board computers/embedded systems and Industry 4.0. The S.USV Industrial Power Management Module features a power input with an extended 7V to 48V range. An optional LiPo or Li-Ion battery lets the user create a completely battery-operated device. The built-in battery monitoring system continuously reviews all relevant performance data and can shut the system down if needed to prevent data loss. This Olmatic module also includes an integrated real-time clock, enabling time-controlled and event-controlled switching. I2C and GPIO interfaces allow performance data to be collected and analyzed and enable software power control.