PRFE21000102

Olmatic
188-PRFE21000102
PRFE21000102

Mfr.:

Description:
Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.134,77 € 1.134,77 €

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Industrial Box PCs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
BCM2837
1 GB
LPDDR2
159 mm x 128 mm x 90 mm
+ 75 C
- 40 C
Brand: Olmatic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Installed RAM: 0 GB
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: wiu can
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: wiu
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
4A003

FEATURED PRODUCTS
OLMATIC