STM32-P207

Olimex Ltd.
909-STM32-P207
STM32-P207

Mfr.:

Description:
Development Boards & Kits - ARM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,76 € 55,76 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
STM32F207ZET6
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 160 mm x 116 mm
For Use With: STM32F207ZET6
Interface Type: CAN, I2C, SPI, USB
Operating Supply Voltage: 3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32-Px07 Development Boards

Olimex STM32-Px07 Development Boards are low cost entry boards for developing with STM32F207ZET6 Cortex M3 or STM32F407ZGT6 Cortex M4 microcontrollers from ST. These boards have plenty of RAM, LCD display, and an on-board camera to allow image processing. The Olimex STM32-Px07 Development Boards also feature an Ethernet 100MB interface which allows for web applications.
Learn more