SAM9-L9260

Olimex Ltd.
909-SAM9-L9260
SAM9-L9260

Mfr.:

Description:
Development Boards & Kits - ARM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,43 € 101,43 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM926EJ-S
AT91SAM9260
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 100 mm x 80 mm
For Use With: AT91SAM9260
Interface Type: Ethernet, JTAG, RS-232, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 25R5022 1701512
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.