RVPC

Olimex Ltd.
909-RVPC
RVPC

Mfr.:

Description:
Single Board Computers RISC-V retro like DIY soldering kit with VGA, PS2 keyboard support

Lifecycle:
New At Mouser

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Single Board Computers
RoHS:  
RISC-V2A
RISC-V
48 MHz
2 kB
5 V
50 mm x 30 mm
Bulk
Brand: Olimex Ltd.
Flash: 16 kB
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OLIMEX LTD.