PIC32-PINGUINO-MX220

Olimex Ltd.
909-PIC32PINGUINOMX
PIC32-PINGUINO-MX220

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PINGUINO PIC32 MX220 PIC32MX220 DEV BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - PIC/DSPIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
PIC
PIC32MX220F032D
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Description/Function: The PIC32-PINGUINO-MX220 development board enables code development of applications running on the PIC32MX220F032D microcontroller
Dimensions: 2.2 mm x 2.1 mm
Interface Type: USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OLIMEX LTD.