PIC-USB-STK

Olimex Ltd.
909-PIC-USB-STK
PIC-USB-STK

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC STARTERKIT BRD FOR PIC18F4550 W/USB

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,23 € 19,23 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
PIC18
PIC18F4550
Brand: Olimex Ltd.
Data Bus Width: 8 bit
For Use With: PIC18F
Interface Type: ICSP, RS-232, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 15
Subcategory: Development Tools
Part # Aliases: 25R4929 1701542
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OLIMEX LTD.