MSP430-H149

Olimex Ltd.
909-MSP430-H149
MSP430-H149

Mfr.:

Description:
Development Boards & Kits - MSP430

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,10 € 10,10 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - MSP430
RoHS:  
Header Boards
MSP430
MSP430F149
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Data Bus Width: 16 bit
Dimensions: 48 mm x 48 mm
For Use With: MSP430F
Interface Type: JTAG, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 52R3638 1776331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99