MOD-WIFI-AR9271

Olimex Ltd.
909-MOD-WIFI-AR9271
MOD-WIFI-AR9271

Mfr.:

Description:
WiFi Modules - 802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
69
Expected 3/6/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,45 € 30,45 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.4 GHz
150 Mb/s
USB
19 dBm
0 C
+ 110 C
Antenna Connector Type: External
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 80 mm x 25 mm x 10 mm
Product Type: WiFi Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99