MOD-RS485

Olimex Ltd.
909-MOD-RS485
MOD-RS485

Mfr.:

Description:
Interface Development Tools RS485 CONVERTER MOD W/ UEXT CONN

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 6/1/2026
50
TBD
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Interface Development Tools
RoHS:  
Development Boards
RS-232 to RS-485
ADM3483ARZ
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 30.99 mm x 20.32 mm
Interface Type: RS-485, UEXT
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.