MOD-RFID1356-BOX

Olimex Ltd.
909-MOD-RFID1356-BOX
MOD-RFID1356-BOX

Mfr.:

Description:
NFC/RFID Development Tools USB RFID READER FOR 13.56MHz TAGS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,26 € 20,26 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: NFC/RFID Development Tools
RoHS:  
RFID Readers
ISO15693
RFID Tags
5 V
RFID
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 50 mm x 20 mm x 5 mm
Frequency: 13.56 MHz
Interface Type: USB
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
CNHTS:
8543709990
USHTS:
8471609050
JPHTS:
847160000
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.