MOD-IO

Olimex Ltd.
909-MOD-IO
MOD-IO

Mfr.:

Description:
Development Boards & Kits - AVR

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
ATmega16L-8AU
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Description/Function: MOD-IO is a small but powerful development board which lets you control 4 opto-isolated inputs and 4 relay outputs
Dimensions: 100 mm x 80 mm
Interface Type: I2C, SPI, UART, UEXT
Operating Supply Voltage: 8 V to 30 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99