MOD-ENC28J60

Olimex Ltd.
909-MOD-ENC28J60
MOD-ENC28J60

Mfr.:

Description:
Ethernet Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,15 € 13,15 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Ethernet Development Tools
RoHS:  
Development Boards
Ethernet Controllers
ENC28J61
Ethernet, SPI, UEXT
3.3 V
Brand: Olimex Ltd.
Dimensions: 40 mm x 24 mm
Product Type: Ethernet Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OLIMEX LTD.