MOD-EKG

Olimex Ltd.
909-MOD-EKG
MOD-EKG

Mfr.:

Description:
Development Boards & Kits - MSP430 HEART-RATE AND EKG FOR MSP430FG439

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - MSP430
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
MSP430
MSP430FG439
Brand: Olimex Ltd.
Data Bus Width: 16 bit
Dimensions: 76.2 mm x 71.12 mm
Interface Type: USART
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8529904900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.