MOD-BT

Olimex Ltd.
909-MOD-BT
MOD-BT

Mfr.:

Description:
Development Boards & Kits - Wireless

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,24 € 20,24 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Boards
ARM7TDMI
2.4 GHz
BGB203
Brand: Olimex Ltd.
Description/Function: Bluetooth Wireless Prototype Module
For Use With: Multiple
Interface Type: UEXT
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Development Kits

Olimex Wireless Development Kits are various RF transceiver modules which extend the capabilities of the development boards to which they can be connected. All of the Olimex Wireless Development Kits, except the MOD-ZIGBEE module, have a UEXT female connector to connect them to other Olimex development boards with UEXT male connectors.
Learn more

FEATURED PRODUCTS
OLIMEX LTD.