ESP32-WROOM-32U-16MB

Olimex Ltd.
909-SP32WROOM32U16MB
ESP32-WROOM-32U-16MB

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.412 GHz to 2.484 GHz
20.5 dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
18 mm x 19.2 mm x 3.2 mm
Bluetooth 4.2
802.11 b/g/n
Brand: Olimex Ltd.
Data Rate: 150 Mb/s
Modulation Technique: CCK, DSSS, OFDM
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OLIMEX LTD.