ESP32-POE2

Olimex Ltd.
909-ESP32-POE2
ESP32-POE2

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Power Over Ethernet POE Internet of Things IoT board with ESP32 and 25W power delivery WiFi BLE Wired 100Mb Ethernet

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,26 € 21,26 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Board
37 VDC
Brand: Olimex Ltd.
Length: 90 mm
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OLIMEX LTD.