ESP32-H2-DevKit-LiPo

Olimex Ltd.
909-ESP32H2DEVKITLIP
ESP32-H2-DevKit-LiPo

Mfr.:

Description:
Development Boards & Kits - Other Processors ESP32-H2 development board with LiPo charger and USB-C

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
RISC-V
ESP32-H2
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Data Bus Width: 32 bit
Dimensions: 48 mm x 25 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543900090

FEATURED PRODUCTS
OLIMEX LTD.