BOX-AGONLIGHT2-BLACK

Olimex Ltd.
909-BOXAGONLIGHT2BLK
BOX-AGONLIGHT2-BLACK

Mfr.:

Description:
Enclosures for Single Board Computing Metal box with polymere hard painting for AgonLight2 Z80 Retro computer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
14
Expected 2/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Enclosures for Single Board Computing
RoHS:  
115 mm
65 mm
30 mm
Brand: Olimex Ltd.
Cover Colour: Black
Depth: 65 mm
Features: Polymer Black hard Coating
For Use With: AgonLight2
Material: Metal
Product: Cases
Factory Pack Quantity: 1
Type: Metal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.