ARM-USB-TINY

Olimex Ltd.
909-ARM-USB-TINY
ARM-USB-TINY

Mfr.:

Description:
Hardware Debuggers ARM USB JTAG FAST SPEED 2.0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,84 € 44,84 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Hardware Debuggers
RoHS:  
JTAG In-Circuit Debuggers / Programmers
ARM MCUs
ARM
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Description/Function: ARM USB JTAG debugger
Dimensions: 50 mm x 40 mm
For Use With: ARM GCC, Eclipse IDE, OpenOCD
Interface Type: JTAG, USB
Operating Supply Voltage: 2 V to 5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99